Schneider Electric Aluminium Globe Valve MG600C-S, U-Bolt
- RS Stock No.:
- 465-672
- Mfr. Part No.:
- MG600C-S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP23,954.55
(exc. VAT)
PHP26,829.10
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,954.55 |
*price indicative
- RS Stock No.:
- 465-672
- Mfr. Part No.:
- MG600C-S
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Globe Valve | |
| Inlet Connection Type | U-Bolt | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60068-2-3, IEC 60068-2-6, 2014/30/EU, IEC 60068-2-2, 2011/65/EC, IEC 60068-2-1, 2014/35/EU | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Globe Valve | ||
Inlet Connection Type U-Bolt | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60068-2-3, IEC 60068-2-6, 2014/30/EU, IEC 60068-2-2, 2011/65/EC, IEC 60068-2-1, 2014/35/EU | ||
- COO (Country of Origin):
- SE
Related links
- Schneider Electric Aluminium Globe Valve MG600C, U-Bolt
- Schneider Electric Brass Globe Valve VZ208C-15BP05, Compression 255.1 kPa
- Schneider Electric Brass Globe Valve VT2232, Rp 344.7 kPa
- Schneider Electric Brass Globe Valve VZ208C-15BP03, Compression 255.1 kPa
- Schneider Electric Brass Globe Valve VZ208C-15BP04, Compression 255.1 kPa
- Schneider Electric Brass Globe Valve VZ208C-15BP02, Compression 255.1 kPa
- Schneider Electric Brass Globe Valve VG210R-15B03, Rp 241.3 kPa
- Schneider Electric Brass Globe Valve VZ208E-15BP03, G External 255.1 kPa

