RS PRO White ABS Enclosure, Flanged, White Lid, 105 x 70 x 20mm

Bulk discount available

Subtotal (1 unit)*

PHP264.65

(exc. VAT)

PHP296.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 9PHP264.65
10 +PHP256.71

*price indicative

Bag the Deal of the Season
RS Stock No.:
919-0385
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

External Length

105 mm

External Height

20 mm

External Width

70 mm

External Dimensions

105 x 70 x 20mm

Colour

White

Lid Colour

White

Flanged

Yes

Shielded

No

Series

NUB

COO (Country of Origin):
TW