RS PRO Black PET Enclosure, IP66, Black Lid, 360 x 160 x 90mm
- RS Stock No.:
- 918-8853
- Manufacturer:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-8853
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | PET | |
| External Length | 360 mm | |
| External Height | 160 mm | |
| External Width | 90 mm | |
| External Dimensions | 360 x 160 x 90mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielded | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material PET | ||
External Length 360 mm | ||
External Height 160 mm | ||
External Width 90 mm | ||
External Dimensions 360 x 160 x 90mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielded No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- IN
General Purpose Polyester Enclosure with Silicone Seal
This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.
Features and Benefits
Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0
Applications
This general purpose polyester enclosure is suitable for wash down and outdoor applications.
Standards
EN 60529, EN 50014.
Related links
- RS PRO Black PET Enclosure Black Lid, 360 x 160 x 90mm
- RS PRO Grey PET Enclosure Grey Lid, 360 x 160 x 90mm
- RS PRO Black PET Enclosure Black Lid, 260 x 160 x 90mm
- RS PRO Black PET Enclosure Black Lid, 160 x 160 x 90mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 360 x 160 x 90mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 360 x 160 x 90mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 360 x 160 x 90mm
- Hammond 1590Z Series Black Die Cast Aluminium Alloy Enclosure Flanged 360 x 160 x 90mm
