RS PRO Grey PET Enclosure, IP66, Black Lid, 110 x 75 x 55mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
918-8730
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

PET

External Length

110 mm

External Height

75 mm

External Width

55 mm

External Dimensions

110 x 75 x 55mm

IP Rating

IP66

Colour

Grey

Lid Colour

Black

Flanged

No

Shielded

No

Gasket Material

Neoprene

General Purpose Polyester Enclosure with Silicone Seal


This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.

Features and Benefits


Polyester enclosure

IP66 protection

Silicone seal -50 to +135°C

Halogen free

Self-extinguishing UL94-V0

Applications


This general purpose polyester enclosure is suitable for wash down and outdoor applications.

Standards

EN 60529, EN 50014.