Deltron 486 Series Natural Aluminium Enclosure, IP68, 120 x 120 x 90mm
- RS Stock No.:
- 786-5481
- Mfr. Part No.:
- 486-121209-68
- Manufacturer:
- Deltron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP9,492.20
(exc. VAT)
PHP10,631.26
(inc. VAT)
- RS Stock No.:
- 786-5481
- Mfr. Part No.:
- 486-121209-68
- Manufacturer:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Body Material | Aluminium | |
| External Length | 120 mm | |
| External Height | 90 mm | |
| External Width | 120 mm | |
| External Dimensions | 120 x 120 x 90mm | |
| IP Rating | IP68 | |
| Colour | Natural | |
| Shielded | Yes | |
| Series | 486 | |
| Number Of Knockouts | 0 | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Body Material Aluminium | ||
External Length 120 mm | ||
External Height 90 mm | ||
External Width 120 mm | ||
External Dimensions 120 x 120 x 90mm | ||
IP Rating IP68 | ||
Colour Natural | ||
Shielded Yes | ||
Series 486 | ||
Number Of Knockouts 0 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Deltron 486 Series Diecast Aluminium Boxes
The heavy duty aluminium 486 series of enclosures from Deltron have been manufactured to withstand tougher environments where a hardwearing box, combined with ingress protection (IP) may be required. They are dust proof, splash proof and protected from powerful jets of water offering electronic circuitry protection in both indoors and outdoors.
Features and Benefits:
Lid is designed to give maximum seal face and minimum exposure
Lid supplied with stainless steel (SS304) M6 x 25mm long captive screws
3mm one piece die cut silicone rubber sponge seal (01-255FR) with self adhesive backing (01-255SAB), suitable for-60 to 240°C
Minimum seal thickness and seal frame width 3.5mm
Minimum enclosure wall and lid thickness 3mm
Integrated PCB guides and standoffs
Integrated earth fixing points and is supplied with brass shake proof screws
Lid supplied with stainless steel (SS304) M6 x 25mm long captive screws
3mm one piece die cut silicone rubber sponge seal (01-255FR) with self adhesive backing (01-255SAB), suitable for-60 to 240°C
Minimum seal thickness and seal frame width 3.5mm
Minimum enclosure wall and lid thickness 3mm
Integrated PCB guides and standoffs
Integrated earth fixing points and is supplied with brass shake proof screws
Typical Applications
Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the box be used outside?
Yes, due to the IP rating this product can be used outside
Does this product have FRI shielding?
Yes, this product is RFI EMI Shielded
Yes, due to the IP rating this product can be used outside
Does this product have FRI shielding?
Yes, this product is RFI EMI Shielded
Note
MPNs that have the suffix 486-xxxxxx-66 are sealed to BS EN 60529:1992 IP66 / IP67
MPNs that have the suffix 486-xxxxxx-68 are sealed to BS EN 60529:1992 IP67 / IP68 (10mtrs for 20 hours)
MPNs that have the suffix 486-xxxxxx-68 are sealed to BS EN 60529:1992 IP67 / IP68 (10mtrs for 20 hours)
Contents
The enclosure has PCB guides, DIN rail mounting points, lid, seal, captive screws and earth screws
Related links
- Deltron 486 Series Grey Aluminium Enclosure Grey Lid, 220 x 120 x 90mm
- Deltron 486 Series Grey Aluminium Enclosure Grey Lid, 120 x 120 x 90mm
- Deltron 486 Series Black Aluminium Enclosure 220 x 120 x 90mm
- Deltron 486 Series Black Aluminium Enclosure 120 x 120 x 80mm
- Deltron 486 Series Black Aluminium Enclosure 220 x 120 x 80mm
- Deltron 486 Series Grey Aluminium Enclosure Grey Lid, 260 x 160 x 90mm
- Deltron 486 Series Black Aluminium Enclosure 260 x 160 x 90mm
- Deltron 486 Series Grey Aluminium Enclosure Grey Lid, 120 x 120 x 80mm

