Fibox Euronord Series Unpainted Aluminium Enclosure, IP66, IP67, IP68, Unpainted Lid, 330 x 230 x 180mm
- RS Stock No.:
- 738-9313
- Mfr. Part No.:
- ALN 233318 complete UP
- Manufacturer:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-9313
- Mfr. Part No.:
- ALN 233318 complete UP
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Aluminium | |
| External Length | 330 mm | |
| External Height | 180 mm | |
| External Width | 230 mm | |
| External Dimensions | 330 x 230 x 180mm | |
| IP Rating | IP66, IP67, IP68 | |
| Colour | Unpainted | |
| Lid Colour | Unpainted | |
| Shielded | No | |
| Series | Euronord | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Aluminium | ||
External Length 330 mm | ||
External Height 180 mm | ||
External Width 230 mm | ||
External Dimensions 330 x 230 x 180mm | ||
IP Rating IP66, IP67, IP68 | ||
Colour Unpainted | ||
Lid Colour Unpainted | ||
Shielded No | ||
Series Euronord | ||
Approvals
UL Type 1, 4, 4X, 12, 13 (USA); IP 67/IP 66 (EURO); IEC 529 (Others)
