Better World
Schneider Electric NSYSF Series Steel Enclosure, IP55, 2000 x 1600 x 400mm
- RS Stock No.:
- 219-9794
- Mfr. Part No.:
- NSYSF2016402D
- Manufacturer:
- Schneider Electric
Price Each
PHP120,502.23
(exc. VAT)
PHP134,962.50
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | PHP120,502.23 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
Price Each
PHP195,516.14
(exc. VAT)
PHP218,978.08
(inc. VAT)
- RS Stock No.:
- 219-9794
- Mfr. Part No.:
- NSYSF2016402D
- Manufacturer:
- Schneider Electric
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors