RND RND 455 Series Black ABS General Purpose Enclosure, IP54, Flanged, Black Lid, 64.65x49.75x28mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP210.46

(exc. VAT)

PHP235.72

(inc. VAT)

RS Stock No.:
490-599
Mfr. Part No.:
RND 455-01196
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Body Material

ABS

External Length

64.7 mm

External Height

28 mm

External Width

49.8 mm

External Dimensions

64.65x49.75x28mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Series

RND 455

RoHS Status: Exempt

COO (Country of Origin):
PL
The RND Enclosure designed for precision engineering, incorporating meticulous technical specifications. This innovative solution emphasises both functionality and durability, making it an essential component for various applications. Its comprehensive dimensions reflect exceptional craftsmanship, ensuring that it meets the high standards expected in today’s competitive environment. The incorporation of robust materials further enhances its longevity, while the design adheres to stringent norms and guidelines, ensuring compatibility with industry requirements.

Designed to meet high engineering standards, ensuring reliability
Constructed from robust materials for increased durability
Adheres to strict industry norms for guaranteed compliance
Optimised for precision with detailed dimensional specifications
Simplifies complex applications with user-friendly features