RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65 85 mm, 120 mm, 80 mm
- RS Stock No.:
- 490-518
- Distrelec Article No.:
- 300-64-357
- Mfr. Part No.:
- RND 455-00136
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-518
- Distrelec Article No.:
- 300-64-357
- Mfr. Part No.:
- RND 455-00136
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 85mm | |
| External Length | 120mm | |
| External Width | 80mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | NO | |
| Series | RND 455 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | UL94-HB, ISO 2768-m, IEC 529 | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 85mm | ||
External Length 120mm | ||
External Width 80mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification NO | ||
Series RND 455 | ||
Internal Mount Type PCB | ||
Standards/Approvals UL94-HB, ISO 2768-m, IEC 529 | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
The RND Plastic Enclosure is the ideal choice for safeguarding your electronic components. Designed to meet the demands of both environmental durability and operational efficacy, it features a robust construction that is IP 65 rated, providing exceptional protection against dust and moisture. Its dimensions of 120 x 80 x 85 mm ensure ample space for components while maintaining a compact profile that's easy to install. The lid's design includes pressed brass bushings secured with M4 stainless steel screws, contributing to a sturdy, reliable assembly. The enclosure incorporates thoughtful details, such as a slightly sunk area for a membrane keyboard, making it a versatile solution for various applications. Whether for industrial or commercial use, this enclosure stands out by blending functionality with solid aesthetics in a light grey finish.
Stainless steel screws ensure longevity and durability
Designed with a sunk area for easy membrane keyboard installation
Strategically placed holes prevent moisture and dust ingress
Standoffs facilitate horizontal PCB mounting with ease
Transparent front panel allows for visibility of internal components
Suitable for a wide temperature range to adapt to various environments
