- RS Stock No.:
- 169-0512
- Mfr. Part No.:
- BU2500FV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0512
- Mfr. Part No.:
- BU2500FV-E2
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Digital to Analogue Converters 8 Bit, ROHM Semiconductor
Digital to Analogue Converters - ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Full Scale Error | ±2LSB |
Integral Nonlinearity Error | ±1.5LSB |
Number of DAC Channels | 12 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Maximum Settling Time | 250µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | Supply |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 6.5 x 4.4 x 1.05mm |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | 85 °C |