- RS Stock No.:
- 165-2207
- Mfr. Part No.:
- MCP4725A1T-E/CH
- Manufacturer:
- Microchip
18000 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (On a Reel of 3000)
PHP61.557
(exc. VAT)
PHP68.944
(inc. VAT)
Units | Per Unit | Per Reel* |
3000 + | PHP61.557 | PHP184,671.00 |
*price indicative |
- RS Stock No.:
- 165-2207
- Mfr. Part No.:
- MCP4725A1T-E/CH
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4725 Series 12 Bit Digital-to-Analogue Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Integral Nonlinearity Error | ±14.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Bipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Operating Temperature | 125 °C |