Infineon, DC Motor Motor Controller 20-Pin, DSO
- RS Stock No.:
- 229-1896
- Mfr. Part No.:
- TLE72093RAUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 800 units)*
PHP146,212.80
(exc. VAT)
PHP163,758.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 800 - 800 | PHP182.766 | PHP146,212.80 |
| 1600 - 1600 | PHP177.283 | PHP141,826.40 |
| 2400 + | PHP171.965 | PHP137,572.00 |
*price indicative
- RS Stock No.:
- 229-1896
- Mfr. Part No.:
- TLE72093RAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Controller | |
| Motor Type | DC Motor | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Pin Count | 20 | |
| Output Current | 6.6A | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 5V | |
| Typical Switching Frequency | 30kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.5mm | |
| Series | TLE72093RA | |
| Standards/Approvals | No | |
| Length | 15.9mm | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Controller | ||
Motor Type DC Motor | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type DSO | ||
Pin Count 20 | ||
Output Current 6.6A | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 5V | ||
Typical Switching Frequency 30kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 3.5mm | ||
Series TLE72093RA | ||
Standards/Approvals No | ||
Length 15.9mm | ||
Supply Current 30mA | ||
Automotive Standard No | ||
The Infineon intelligent full H bridge is designed for the control of DC and stepper motors in safety critical applications and under extreme environmental conditions. The H-bridge is protected against over temperature and short circuits and has an under voltage lockout for all the supply voltages.
It is RoHS compliant
It has under voltage disable function
Diagnostic by SPI or status flag
