RS PRO Nitrile O-Ring O-Ring, 128.5mm Bore, 135.5mm Outer Diameter
- RS Stock No.:
- 255-6834
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)**
PHP354.54
(exc. VAT)
PHP397.08
(inc. VAT)
29 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | PHP354.54 | PHP177.27 |
**price indicative
- RS Stock No.:
- 255-6834
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 128.5mm | |
Outside Diameter | 135.5mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 3.5mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 128.5mm | ||
Outside Diameter 135.5mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 3.5mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 135.5mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 22.6mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 110mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 249mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 122mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 23.1mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 105mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 343.55mm Outer Diameter