Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 60.4 mm ID, 66.4 mm OD

Subtotal (1 bag of 10 units)*

PHP1,463.43

(exc. VAT)

PHP1,639.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP1,463.43PHP146.343

*price indicative

RS Stock No.:
583-284
Mfr. Part No.:
141513
Manufacturer:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

60.4mm

Outside Diameter

66.4mm

Minimum Operating Temperature

50°C

Thickness

3mm

Maximum Operating Temperature

140°C

Hardness

Shore A 80

Standards/Approvals

ISO 3601-1, ISO 3601-3

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.

Very good resistance to water and steam

Very good resistance to aqueous solutions and synthetic brake fluid

Quite good mechanical strength

Commonly used in hot and cold water valves and fittings

Used in SF6 circuit breakers and cooling systems also brake systems and heating systems