Hummel Nitrile Rubber (NBR) O-Ring Seal
- RS Stock No.:
- 555-495
- Distrelec Article No.:
- 304-54-369
- Mfr. Part No.:
- 1.321.1300.17
- Manufacturer:
- Hummel
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 555-495
- Distrelec Article No.:
- 304-54-369
- Mfr. Part No.:
- 1.321.1300.17
- Manufacturer:
- Hummel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | O-Ring Seal | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Thickness | 1.8mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type O-Ring Seal | ||
Material Nitrile Rubber (NBR) | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Thickness 1.8mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
