Bourns, 2095 5000V 8kA, Axial 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 768-7840
- Mfr. Part No.:
- 2095-500-CLF
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Pack of 5)**
PHP58.958
(exc. VAT)
PHP66.033
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
5 - 20 | PHP58.958 | PHP294.79 |
25 - 45 | PHP54.264 | PHP271.32 |
50 - 120 | PHP52.292 | PHP261.46 |
125 - 245 | PHP49.572 | PHP247.86 |
250 + | PHP46.92 | PHP234.60 |
**price indicative
- RS Stock No.:
- 768-7840
- Mfr. Part No.:
- 2095-500-CLF
- Manufacturer:
- Bourns
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors