Extech VFM200 Gas Detector
- RS Stock No.:
- 287-3851
- Distrelec Article No.:
- 301-79-397
- Mfr. Part No.:
- VFM200
- Manufacturer:
- Extech
Subtotal (1 unit)*
PHP30,779.73
(exc. VAT)
PHP34,473.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 18 unit(s) shipping from December 22, 2025
- Plus 8 unit(s) shipping from April 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,779.73 |
*price indicative
- RS Stock No.:
- 287-3851
- Distrelec Article No.:
- 301-79-397
- Mfr. Part No.:
- VFM200
- Manufacturer:
- Extech
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
| Brand | Extech | |
| Accuracy | ±5 % | |
| Response Time | <2 s | |
| Model Number p | VFM200 | |
| Display Type | LCD | |
| Power Source | Battery | |
| Dimensions | 165 x 60 x 25mm | |
| Weight | 584g | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Accuracy ±5 % | ||
Response Time <2 s | ||
Model Number p VFM200 | ||
Display Type LCD | ||
Power Source Battery | ||
Dimensions 165 x 60 x 25mm | ||
Weight 584g | ||
- COO (Country of Origin):
- CN
The FLIR VOC/Formaldehyde (CH2O or HCHO) Meter measures VOC (Volatile Organic Compound) and Formaldehyde concentrations in real-time. It allows fast response time, compact, easy-to-carry, and excellent for checking the indoor air quality of homes, offices, factories, hotels, schools and other indoor environments. Potential sources for VOCs include paints, finishes, adhesives, cigarette smoke, pesticides, personal care products, car exhaust, new furnishings, wall coverings, household cleansers, and cooking fuels.
Adjustable audible and visible high/low alarms
Built-in fast response, high accuracy fuel cell Formaldehyde sensor
Built-in fast response, high accuracy fuel cell Formaldehyde sensor