Honeywell XC100 Ceiling, Free Standing, Wall Gas Detection for Carbon Monoxide Detection, Audible Alarm
- RS Stock No.:
- 146-1310
- Mfr. Part No.:
- XC100-EN-C009-A
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 146-1310
- Mfr. Part No.:
- XC100-EN-C009-A
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
X-Series CO Alarms are optimised for use by professionals dealing with residential CO protection. They are designed to meet the needs of professional landlords and safety conscious homeowners. For increased protection, all X-Series devices can be interconnected wirelessly to form a full alarm system.
Proven long life sensor technology
BSI certified: EN50291-1 2010 / EN50291-2 2010
Sealed housing to protect from adverse environmental conditions
Alarm memory and event logger
Optional pre-alarm
Low level monitoring mode
End-of-life signal
10 year life and warranty (XC100, XC100D)
7 year life abd warranty (XC70)
Maintenance free - no parts to change
Sealed in battery
Self-locking to mounting plate - remove only with a tool (screwdriver)
Activation and deactivation triggered by mounting plate
Free standing, wall or ceiling mount
Switches on when slid into mounting plate
X-Series alarms can be interconnected wirelessly using the wireless plug-in module XW100
Provides a complete range of compatible Fire and CO alarms
Solutions for OEMs available on request
Low profile, compact design with aesthetic appeal
Integrates well into residential environment
Alarm and Fault hush
Large button - can be pressed easily using a long handle (e.g. broom)
Prominent alarm action message (XC100, XC100D)
LCD display (XC100D)
Extra loud sounder output
Reduced sound-level test.
BSI certified: EN50291-1 2010 / EN50291-2 2010
Sealed housing to protect from adverse environmental conditions
Alarm memory and event logger
Optional pre-alarm
Low level monitoring mode
End-of-life signal
10 year life and warranty (XC100, XC100D)
7 year life abd warranty (XC70)
Maintenance free - no parts to change
Sealed in battery
Self-locking to mounting plate - remove only with a tool (screwdriver)
Activation and deactivation triggered by mounting plate
Free standing, wall or ceiling mount
Switches on when slid into mounting plate
X-Series alarms can be interconnected wirelessly using the wireless plug-in module XW100
Provides a complete range of compatible Fire and CO alarms
Solutions for OEMs available on request
Low profile, compact design with aesthetic appeal
Integrates well into residential environment
Alarm and Fault hush
Large button - can be pressed easily using a long handle (e.g. broom)
Prominent alarm action message (XC100, XC100D)
LCD display (XC100D)
Extra loud sounder output
Reduced sound-level test.
Specifications
Attribute | Value |
---|---|
Gases Detected | Carbon Monoxide |
Application | Domestic Environments |
Meter Type | Ceiling, Free Standing, Wall |
Audible Alarm | Yes |
Visual Alarm | Yes |
Power Source | Battery |
Battery Type | Li-ion |
Dimensions | 100 x 72 x 36mm |
Weight | 133g |
Maximum Operating Temperature | +45°C |
Minimum Operating Temperature | -10°C |
Model Number p | XC100 |
Length | 100mm |
Width | 72mm |
Height | 36mm |