Siemens Fuse Switch Disconnector
- RS Stock No.:
- 271-0894
- Mfr. Part No.:
- 7KN11100XC04
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-0894
- Mfr. Part No.:
- 7KN11100XC04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mounting Type | DIN Rail | |
| Series | 7KN1110 | |
| Terminal Type | Screwless | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Voltage Rating | 19.2 → 28.8V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mounting Type DIN Rail | ||
Series 7KN1110 | ||
Terminal Type Screwless | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Voltage Rating 19.2 → 28.8V | ||
- COO (Country of Origin):
- CN
The Siemens bundle 4 consisting of 1 piece of 7KN1110-0MC00, 1 piece of 7KN1310-0MC00-0AA8, 9 pieces of 3NA3244-4KK02 and 9 pieces 3NX8201
DIN rail device
Wireless, Bluetooth interface
Related links
- Siemens Fuse Switch Disconnector
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
