Siemens Fuse Switch Disconnector

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
271-0892
Mfr. Part No.:
7KN11100XC02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mounting Type

DIN Rail

Series

7KN1110

Terminal Type

Screwless

Maximum Operating Temperature

+60°C

Voltage Rating

19.2 → 28.8V

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE
The Siemens bundle 2 consisting of 1 piece of 7KN1110-0MC00, 2 pieces of 5SL60167MC, 1 piece of 5ST30620MC and 1 piece of 5SV13167KK16

IP20 protection class

DIN rail housing

Wireless, Bluetooth interface

Related links