Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Switch Disconnectors & Components
/
Fuse Switch Disconnectors
Socomec Fuse Switch Disconnector, 1 Pole, 32A Max Current
RS Stock No.:
233-3339
Mfr. Part No.:
57PV1085
Manufacturer:
Socomec
View this category
Discontinued product
RS Stock No.:
233-3339
Mfr. Part No.:
57PV1085
Manufacturer:
Socomec
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 57PV1085
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ES
The Socomec 57PV series is the fuse disconnect switch having 1 pole and 32A current rating with signalling. The size of fuse is the 10 x 85.
Improved safety
Optimised ventilation zones and spacing between the poles
Attribute
Value
Number of Poles
1
Maximum Current
32A
Range
RM
Series
57PV
Mechanical Fuse Size
14 x 85mm