Siemens Fuse Switch Disconnector
- RS Stock No.:
- 228-8198
- Mfr. Part No.:
- 3NY1074
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,280.61
(exc. VAT)
PHP7,034.28
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,280.61 |
*price indicative
- RS Stock No.:
- 228-8198
- Mfr. Part No.:
- 3NY1074
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | Sentron | |
| Series | 3NY | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range Sentron | ||
Series 3NY | ||
- COO (Country of Origin):
- DE
The Siemens spare part for switch 3NP5060 handle unit.
CE and EAC approval
Related links
- Siemens Fuse Switch Disconnector
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
