Schneider Electric Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 357-437
- Mfr. Part No.:
- LV481903
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP47,314.12
(exc. VAT)
PHP52,991.81
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,314.12 |
*price indicative
- RS Stock No.:
- 357-437
- Mfr. Part No.:
- LV481903
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | FuPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Enclosed/Not Enclosed Enclosed | ||
Series FuPacT | ||
- COO (Country of Origin):
- FR
The Schneider Electric Neutral Pole Module is an accessory categorized as a separate part and functions as a connection accessory. It is compatible with the FuPacT FuPacT GS GSB160 switch-disconnector-fuse model. It is designed for external mounting.
Screw terminals for connection
RoHS compliant
Toxic heavy metal free
RoHS compliant
Toxic heavy metal free
Related links
- Schneider Electric Fuse Switch Disconnector 160A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 50kA Fuse Current
- Schneider Electric Switch Disconnector 160A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current

