Schneider Electric Fuse Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 339-292
- Mfr. Part No.:
- LV481653
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP59,689.34
(exc. VAT)
PHP66,852.06
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,689.34 |
*price indicative
- RS Stock No.:
- 339-292
- Mfr. Part No.:
- LV481653
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Fixed | |
| Switching Voltage | 690V | |
| Switching Current | 250A | |
| IP Rating | IP20 | |
| Series | FuPacT GS | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 250A | |
| Switching Power | 220kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1 EN/IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Fixed | ||
Switching Voltage 690V | ||
Switching Current 250A | ||
IP Rating IP20 | ||
Series FuPacT GS | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 250A | ||
Switching Power 220kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1 EN/IEC 60947-3 | ||
The Schneider Electric FuPacT GSD160 is a versatile switch disconnector fuse, ideal for equipment protection, monitoring, and control in distribution applications. With robust operational voltage ratings and compliance with EN/IEC standards, this device ensures reliable performance in demanding environments. Its user-friendly design includes multiple padlocking options and various mounting configurations for seamless installation.
3P Pole configuration
Rated current 250 A
Fuse type BS
IP20 and IK07 protection
RoHS and REACH compliant

