Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 143-562
- Mfr. Part No.:
- 3NP5065-1EG86
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP74,724.60
(exc. VAT)
PHP83,691.55
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,724.60 |
*price indicative
- RS Stock No.:
- 143-562
- Mfr. Part No.:
- 3NP5065-1EG86
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
- COO (Country of Origin):
- DE
The Siemens 3NP5 Fuse Switch Disconnector is a reliable 3 pole device rated at 160 A for NH00 fuses. It comes with an adapter for the 8US 40 mm busbar system and features high speed closing for quick operation. With clamp terminals ensuring secure connections, it supports fuse monitoring through 3VU. This model also includes an auxiliary switch at the switch disconnector with 1 normally open NO and 1 normally closed NC contact, as well as an auxiliary switch at the fuse monitoring with the same configuration.
IP00 protection rated
Fuse monitoring
UKCA and CE approved
CCC and EAC approved
Fuse monitoring
UKCA and CE approved
CCC and EAC approved
Related links
- Siemens Fuse Switch Disconnector 160A Max Current
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
