Eaton Fuse Switch Disconnector, 3-Pole, 35 A, 35A

Subtotal (1 unit)*

PHP11,824.68

(exc. VAT)

PHP13,243.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,824.68

*price indicative

Bag the Deal of the Season
RS Stock No.:
132-515
Mfr. Part No.:
1713618 LPC35/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Board

Switching Voltage

400V

Terminal Type

Screw

Switching Current

35A

IP Rating

IP20

Series

LP

Fuse Current

35A

Minimum Operating Temperature

-25°C

Switching Power

0kW

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

No

Standards/Approvals

VDE 0660, IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3, CE, RoHS

RoHS Status: Exempt

The Eaton Fuse switch disconnector is designed for mounting on service distribution boards with a 3 pole configuration. It is classified as D III and can be switched by the neutral conductor. The unit includes an adapter plate specifically for fuses with a rating of 35 A.

RoHS compliant

IP20 degree protection

VDE 0660 certified