Eaton Fuse Holder Accessory Fuse Accessory
- RS Stock No.:
- 243-270
- Mfr. Part No.:
- 16GN02 GAUGE PIECE DO2 16A 400V FOR E18
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP3,877.83
(exc. VAT)
PHP4,343.17
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,877.83 | PHP77.557 |
*price indicative
- RS Stock No.:
- 243-270
- Mfr. Part No.:
- 16GN02 GAUGE PIECE DO2 16A 400V FOR E18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Fuse Accessory | |
| For Use With | E18 | |
| Standards/Approvals | IEC 60269, RoHS Compliant, CE marked, EAC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Fuse Accessory | ||
For Use With E18 | ||
Standards/Approvals IEC 60269, RoHS Compliant, CE marked, EAC | ||
RoHS Status: Exempt
The Eaton gauge piece is specifically designed for low voltage applications, offering reliability and safety in electrical installations. Engineered to accommodate a 16 A rating and a voltage of 400 V, it fits seamlessly within the D02 construction size, ensuring compatibility with various fuse systems. Its innovative design prevents the insertion of incorrect fuse-links, contributing to enhanced safety and performance. With certification to IEC 60269 standards and RoHS compliance, this fuse accessory meets rigorous industry regulations, making it a trustworthy choice for professionals in electrical engineering and automation. The compact dimensions and lightweight construction allow for easy installation and integration into existing systems, providing a practical solution for enhancing electrical safety.
Designed to prevent incorrect fuse-link insertion for added safety
Meets IEC 60269 standards, ensuring compliance with industry regulations
Lightweight at 0.82 g for easy handling and installation
Compact size allows for effective use in limited spaces
RoHS compliant, reflecting a commitment to environmental safety
Enhanced durability through high-quality construction materials
Colour-coded design provides easy identification during installation
Suitable for a wide range of applications within low voltage systems

