- RS Stock No.:
- 876-8243
- Mfr. Part No.:
- 01220083Z
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 876-8243
- Mfr. Part No.:
- 01220083Z
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Littelfuse 3AG Fuseholders
The Littelfuse 3AG range of fuseholders have been professionally designed to international specifications. The shock-safe design of the fuseholders helps eliminate any possibility of electrical shock as per the IEC standards 257 and 65.
Shock-safe design
20mm x 5mm diameter
20mm x 5mm diameter
Specifications
Attribute | Value |
---|---|
Fuse Size | 1/4in |
Mounting Style | PCB Mount |
Fuse Type | Cartridge |
Clip Material | Beryllium Copper |
Width | 7.87mm |
Length | 8.08mm |
Height | 10.67mm |
For Use With | 1/4 in Diameter Fuse 312 Series, 313 Series, 314 Series, 326 Series, 505 Series, 506 Series, 508 Series Fuses |
Series | 122 |
Contact Plating | Silver |
Current Rating | 30A |
Voltage Rating | 250V ac/dc |