- RS Stock No.:
- 870-1679
- Mfr. Part No.:
- 7170.0470
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 10)
PHP195.552
(exc. VAT)
PHP219.018
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP195.552 | PHP1,955.52 |
*price indicative |
- RS Stock No.:
- 870-1679
- Mfr. Part No.:
- 7170.0470
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schurter Fuseholder Clips
Professional range of Schurter fuse clips designed for 20 and 32A applications.Heavy duty fuse clips, the fuse clips offer minimal power dissipation due to high clamping force.
Applications include:
Photovoltaic applications.
Inverters.
Battery charge contollers.
String fuse holders.
DC applications.
Applications include:
Photovoltaic applications.
Inverters.
Battery charge contollers.
String fuse holders.
DC applications.
Solder terminals and Screw Terminals
.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Fuse Size | 10.3 x 38mm |
Mounting Style | Through-Hole Mount |
Clip Material | Tin Plated Bronze |
Width | 12mm |
Length | 12.1mm |
Height | 18mm |
Contact Plating | Tin |
Current Rating | 20A |
Series | 7170 |
For Use With | 10.3 x 38 mm Fuse |