- RS Stock No.:
- 876-8347
- Mfr. Part No.:
- L60030M2C
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 876-8347
- Mfr. Part No.:
- L60030M2C
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Littelfuse 600 Vac Fuseblocks
The Littelfuse range of 600 volt, moulded fuseblocks have been designed for use with 13/32 x 11/2 midget fuses. The professionally designed fuseblocks, which have side barriers for isolation, can be locked together so any number of poles can be achieved.
Thermoplastic Base
UL Recognised
Connector Type: Screw/Q.C Terminal
600 Volt
UL Recognised
Connector Type: Screw/Q.C Terminal
600 Volt
Specifications
Attribute | Value |
---|---|
Fuse Type | Midget |
Fuse Size | 10 x 38mm |
Number of Fuses | 2 |
Current Rating | 30A |
Voltage Rating | 600V ac/dc |
Mounting Style | Universal Mount |
Body Material | Thermoplastic |
Standards Met | CSA Certified LR7316, Lead (Pb) Free, RoHS Compliant, UL Listed, UL Listed E14721 |
Compatible Fuse Class | Class CC, Class CD |
Clip Material | Copper Alloy |
Operating Temperature Range | Maximum of +125 °C |
For Use With | L600M Fuses |
Series | LF |