- RS Stock No.:
- 851-1915
- Mfr. Part No.:
- PDB220-3
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton xEffect MCB, 1P, 10A Curve B, 240V AC, 48V DC, 10 kA Breaking Capacity
PHP1,359.75
Each
RS Stock No.: 922-6961
- RS Stock No.:
- 851-1915
- Mfr. Part No.:
- PDB220-3
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
PDB Series of Terminal Blocks
The PDB Series from Cooper Bussmann offers a professional range of double row terminal blocks.
Finger-safe power distribution blocks
High SCCR, up to 200kA
DIN-Rail and panel mount options
High SCCR, up to 200kA
DIN-Rail and panel mount options
Cooper Bussmann Terminal Block
Specifications
Attribute | Value |
---|---|
Current Rating | 175A |
Voltage Rating | 600V ac/dc |
Mounting Style | Panel Mount |