- RS Stock No.:
- 169-5516
- Mfr. Part No.:
- EP2C8F256I8N
- Manufacturer:
- Altera
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 169-5516
- Mfr. Part No.:
- EP2C8F256I8N
- Manufacturer:
- Altera
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Cyclone FPGA, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Cyclone II |
Number of Logic Cells | 8256 |
Number of Logic Units | 8256 |
Number of Multipliers | 18 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 256 |
Dimensions | 17 x 17 x 1.05mm |
Height | 1.05mm |
Length | 17mm |
Maximum Operating Supply Voltage | 1.25 V |
Minimum Operating Supply Voltage | 1.15 V |
Minimum Operating Temperature | -40 °C |
Width | 17mm |
Maximum Operating Temperature | +100 °C |