- RS Stock No.:
- 169-5488
- Mfr. Part No.:
- EP1C6T144C8N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 169-5488
- Mfr. Part No.:
- EP1C6T144C8N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
Product Details
Cyclone FPGA, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Cyclone |
Number of Logic Cells | 5980 |
Number of Logic Units | 5980 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 144 |
Dimensions | 20 x 20 x 1.4mm |
Height | 1.4mm |
Length | 20mm |
Minimum Operating Supply Voltage | 1.425 V |
Width | 20mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 1.575 V |
Minimum Operating Temperature | 0 °C |