- RS Stock No.:
- 168-4225
- Mfr. Part No.:
- ICE40LP1K-QN84
- Manufacturer:
- Lattice Semiconductor
Discontinued product
- RS Stock No.:
- 168-4225
- Mfr. Part No.:
- ICE40LP1K-QN84
- Manufacturer:
- Lattice Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Field Programmable Gate Arrays, Lattice Semiconductor
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | iCE40 LP |
Number of Logic Cells | 1280 |
Number of Logic Units | 160 |
Number of Registers | 1280 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 84 |
Number of RAM Bits | 64kbit |
Dimensions | 7 x 7 x 0.9mm |
Height | 0.9mm |
Length | 7mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.14 V |
Maximum Operating Temperature | +85 °C |
Width | 7mm |
Maximum Operating Supply Voltage | 1.26 V |