- RS Stock No.:
- 149-316
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 149-316
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PVC Funnel Entry on Reels
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes.
Wire sizes:
Red 0.5-1.5mm²
Blue 1.5-2.5mm²
Yellow 4-6mm²
Red 0.5-1.5mm²
Blue 1.5-2.5mm²
Yellow 4-6mm²
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Insulation Material | Vinyl |
Width | 6.4mm |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Stud Size | M3.5 |
Colour | Red |
Overall Length | 14.5mm |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 0.8mm |