Panasonic PCB Mount Force Guided Relay, 48V dc Coil Voltage, 4 Pole, 4PST
- RS Stock No.:
- 811-3416
- Mfr. Part No.:
- SF4D-DC48V
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-3416
- Mfr. Part No.:
- SF4D-DC48V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 48V dc | |
| Mounting Type | PCB Mount | |
| Contact Configuration | 4PST | |
| Number of Poles | 4 | |
| Coil Resistance | 4.608Ω | |
| Switching Current | 6A | |
| Maximum Switching Current AC | 6 A | |
| Coil Power | 500mW | |
| Maximum Switching Current DC | 6 A | |
| Maximum Switching Voltage DC | 30V | |
| Maximum Switching Voltage AC | 440V | |
| Terminal Type | Through Hole | |
| Isolation Coil To Contact | 2.5kV rms | |
| Maximum Switching Power AC | 1.5 kVA | |
| Life | 10000000Cycles | |
| Length | 53.3mm | |
| Height | 16.5mm | |
| Series | SF4D | |
| Maximum Switching Power DC | 180 W | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 33mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 48V dc | ||
Mounting Type PCB Mount | ||
Contact Configuration 4PST | ||
Number of Poles 4 | ||
Coil Resistance 4.608Ω | ||
Switching Current 6A | ||
Maximum Switching Current AC 6 A | ||
Coil Power 500mW | ||
Maximum Switching Current DC 6 A | ||
Maximum Switching Voltage DC 30V | ||
Maximum Switching Voltage AC 440V | ||
Terminal Type Through Hole | ||
Isolation Coil To Contact 2.5kV rms | ||
Maximum Switching Power AC 1.5 kVA | ||
Life 10000000Cycles | ||
Length 53.3mm | ||
Height 16.5mm | ||
Series SF4D | ||
Maximum Switching Power DC 180 W | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Depth 33mm | ||
- COO (Country of Origin):
- JP
SF4D Series
These polarized, monostable, PCB mount safety relays have forcibly guided contacts.
Polarised, monostable with guided contacts
Maximum switching voltage 400V
Minimum switching voltage - current: 10V - 10mA
Maximum switching frequency (without load) 10Hz
Maximum switching voltage 400V
Minimum switching voltage - current: 10V - 10mA
Maximum switching frequency (without load) 10Hz
Related links
- Panasonic PCB Mount Force Guided Relay 6 Pole DPST
- Panasonic PCB Mount Force Guided Relay 6 Pole DPST
- Panasonic PCB Mount Force Guided Relay 4 Pole, 4NO/4NC
- Panasonic PCB Mount Force Guided Relay 4 Pole, 4PDT
- Panasonic PCB Mount Force Guided Relay 4 Pole, 4NO/4NC
- Panasonic PCB Mount Force Guided Relay 4 Pole SPST
- Panasonic PCB Mount Force Guided Relay 4 Pole, DPDT
- Finder PCB Mount Force Guided Relay 2 Pole, DPDT
