- RS Stock No.:
- 136-3460
- Mfr. Part No.:
- DA 1-4
- Manufacturer:
- Sauter
Discontinued product
- RS Stock No.:
- 136-3460
- Mfr. Part No.:
- DA 1-4
- Manufacturer:
- Sauter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Kern Torque Meter DA Series
Kern Torque Meter DA Series, ideal for torque testing of bottles and other packaging with screw tops. On the Quick Pin System the four bottle mounts (holders) are pushed in, instead of being screwed in to save time. Allowing you to reconfigure quickly for other bottle sizes.
Feature and Benefits
Metal housing for durable usage in harsh environmental conditions
Capacity Display: A bar lights up to show how much of the measuring range is still available
Back-lit LCD graphic display
Rubber feet with anti-slip feature
Internal data memory saves up to 500 measurements. The content of the memory can be transferred to the PC using optional software
USB and RS 232 data interfaces to the PC included
Peak Hold Mode to capture peaks
Can be used in both directions of rotation
Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal
Ideal mode for efficient and accurate testing of standard parts
AUTO-OFF function to preserve the battery
Specifications
Attribute | Value |
---|---|
Best Accuracy | 0.005 % |
Measurement Units | ft/lb, in/lb, kgf/cm, kgf/m, Nm |
Resolution | 0.0002 N |
Sampling Rate | 1000Hz |
Digital Output | RS232, USB |
Battery Life | 18 h |
Battery Type | Rechargeable |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weight | 3kg |
Width | 160mm |
Height | 100mm |
Length | 250mm |
Minimum Operating Temperature | +15°C |
Maximum Operating Temperature | +35°C |