- RS Stock No.:
- 161-2927
- Mfr. Part No.:
- HPS 080B 19mmx33m
- Manufacturer:
- Hi-Bond
Discontinued product
- RS Stock No.:
- 161-2927
- Mfr. Part No.:
- HPS 080B 19mmx33m
- Manufacturer:
- Hi-Bond
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
Double sided nano-cell polyurethane foam
High quality UV cured acrylic pressure sensitive cross-linked adhesive
Excellent all round performance in the most demanding of applications
High quality UV cured acrylic pressure sensitive cross-linked adhesive
Excellent all round performance in the most demanding of applications
Specifications
Attribute | Value |
---|---|
Width | 19mm |
Thickness | 0.8mm |
Length | 33m |
Backing Material | Polyethylene |
Colour | Black |
Foam Density | 250kg/m³ |
Single/Double Sided | Double Sided |
Adhesive Material | Acrylic |
Model Number | HPS 080B |