GE 70 W T8 Fluorescent Tube, 6000 lm, 1800mm, G13

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
812-4662
Mfr. Part No.:
62573
Manufacturer:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Wattage

70 W

Length Imperial

6ft

Length Metric

1800mm

Lamp Size

T8

Colour Temperature

4000K

Lamp Base

G13

Colour Tone

Cool White

Colour Reference

840

Luminosity

6000 lm

COO (Country of Origin):
DE