GE 36 W T8 Fluorescent Tube, 3350 lm, 1200mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
780-6105
Mfr. Part No.:
43509
Manufacturer:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Wattage

36 W

Length Imperial

4ft

Length Metric

1200mm

Lamp Size

T8

Colour Temperature

4000K

Colour Tone

Cool White

Colour Reference

840

Luminosity

3350 lm

COO (Country of Origin):
HU

GE Polylux XLr™ LongLast High Efficiency Fluorescent Triphosphor T8 Tubes


GE’s new T8 Polylux™ XLr™LongLast range was designed to further improve reliability and drastically increase life performance without compromising on other key features of the product, such as initial lumen and lumen maintenance. These high-quality lamps provide a way to achieve even greater savings by providing extra long life and lower maintenance costs. This is one reason why GE T8 Polylux™ XLr™ LongLast lamps are suited to all retail, domestic, office and other commercial environments. T8 Polylux™ XLr™ LongLast lamps should be the natural choice for all fluorescent lightingapplications. The excellent colour reproduction flatters skin tones making people appear more natural, and makes merchandise appear more vibrant and colourful.

Ideal for applications with high maintanence costs and include:
Store lighting
Warehouse lighting
Industrial lighting
Public buildings and areas

Very long and reliable product life – up to 42,000 hours, on HF electronic gear
Superior service life – up to 32,000 hours, on HF electronic gear – ideal for group replacements
Comprehensive product range – 18, 36, 58 and 70W
Light output is the same as for standard T8 Polylux™ XLR™ – best in class performance
Excellent lumen maintenance
Outstanding color rendering through the advanced XLR™ coating technology
Environmentally friendly product – ROHS compliant & contains recyclable components
Can be used on existing control gears and fixtures


Fluorescent Triphosphor


Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).


• Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
• Shatter resistant versions available which retain the fragments in the event of a breakage.
• Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
• 16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.

Note

Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm