GE 30 W T8 Fluorescent Tube, 2450 lm, 900mm, G13
- RS Stock No.:
- 780-6088
- Mfr. Part No.:
- 62556
- Manufacturer:
- GE
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-6088
- Mfr. Part No.:
- 62556
- Manufacturer:
- GE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 30 W | |
| Length Imperial | 3ft | |
| Length Metric | 900mm | |
| Lamp Size | T8 | |
| Colour Temperature | 3000K | |
| Lamp Base | G13 | |
| Colour Tone | Warm White | |
| Colour Reference | 830 | |
| Luminosity | 2450 lm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 30 W | ||
Length Imperial 3ft | ||
Length Metric 900mm | ||
Lamp Size T8 | ||
Colour Temperature 3000K | ||
Lamp Base G13 | ||
Colour Tone Warm White | ||
Colour Reference 830 | ||
Luminosity 2450 lm | ||
- COO (Country of Origin):
- US
