DWYER INSTRUMENTS V8 Series Vane Operated Flow Switch for Gas, Liquid, 10.8 (Liquid) gal/min, 39 (Gas) gal/min Min,
- RS Stock No.:
- 906-7740
- Mfr. Part No.:
- V8-WP
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 906-7740
- Mfr. Part No.:
- V8-WP
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Dwyer Instruments Flotect® Vane Operated Flow Switch
Dwyer Instruments Flotect series flow switches are ideal for automatically protecting equipment and pipeline systems against damage from reduction or loss of flow. With a field adjustable vane to suit a wide range of pipes. The Flotect series can be used in pipes 1˝ and up with operating pressures are up to 10 bar and temperatures to 100°C.
Magnetically actuated switching design
Free swinging vane
Leak proof body machined from bar stock
Free swinging vane
Leak proof body machined from bar stock
Specifications
Attribute | Value |
---|---|
Media Monitored | Gas, Liquid |
Device Type | Vane Operated |
Minimum Flow Rate | 10.8 (Liquid) gal/min, 39 (Gas) gal/min |
Maximum Flow Rate | 168.6 (Gas) gal/min, 45 (Liquid) gal/min |
Supply Voltage | 120 V ac, 250 V ac |
Pipe Diameter Range | 1 → 6 in |
Connection Type | 1 NPT Male |
Maximum Pressure | 10.34bar |
Material | Polyphenylene |
Maximum Operating Temperature | +100°C |
Series | V8 |
Current Rating | 5 A |