SMC PF2W Series Digital Flow Switch For Water Flow Switch for Air, Gas, Water, 7 l/min Min, 110 L/min Max
- RS Stock No.:
- 270-4284
- Mfr. Part No.:
- PF2W331-A
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-4284
- Mfr. Part No.:
- PF2W331-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Air, Gas, Water | |
| Device Type | Digital Flow Switch For Water | |
| Minimum Flow Rate | 7 l/min | |
| Maximum Flow Rate | 110 L/min | |
| Supply Voltage | 12 → 24 V dc | |
| Series | PF2W | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air, Gas, Water | ||
Device Type Digital Flow Switch For Water | ||
Minimum Flow Rate 7 l/min | ||
Maximum Flow Rate 110 L/min | ||
Supply Voltage 12 → 24 V dc | ||
Series PF2W | ||
- COO (Country of Origin):
- JP
The SMC PF2W series is a digital flow switch for water. The flow rate setting and monitoring is possible with the digital display.
Reduce installation space
IP65
Two independent flow rate setting
IP65
Two independent flow rate setting
