Renesas Electronics FS2021 Series Flow Sensor for Liquid, 0 l/min Min, 0.5 L/min Max
- RS Stock No.:
- 235-8725
- Mfr. Part No.:
- FS2012-1001-LQ
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-8725
- Mfr. Part No.:
- FS2012-1001-LQ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Media Monitored | Liquid | |
| Device Type | Flow Sensor Module | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 0.5 L/min | |
| Supply Voltage | 5 V | |
| Connection Type | 6 Pin Header | |
| Maximum Pressure | 10bar | |
| Material | Silicon | |
| Minimum Media Temperature | -50 degrees C | |
| Maximum Media Temperature | +130°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +85°C | |
| Series | FS2021 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Media Monitored Liquid | ||
Device Type Flow Sensor Module | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 0.5 L/min | ||
Supply Voltage 5 V | ||
Connection Type 6 Pin Header | ||
Maximum Pressure 10bar | ||
Material Silicon | ||
Minimum Media Temperature -50 degrees C | ||
Maximum Media Temperature +130°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +85°C | ||
Series FS2021 | ||
The Renesas Electronics flow sensor which offers key advantages over other flow solutions. The sensor utilizes series of MEMS thermocouples, which provide excellent signal to noise ratio. The solid thermal isolation along with the silicon carbide film coating offers excellent abrasive wear resistance and long term reliability.
Gas or liquid mediums
Robust solid isolation technology
Resistant to surface contamination
No cavity to cause clogging
Resistant to vibration and pressure shock
Low power application
Robust solid isolation technology
Resistant to surface contamination
No cavity to cause clogging
Resistant to vibration and pressure shock
Low power application
