Omron EBPC Series Throttle Flow Sensor
2 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 181-0603
- Mfr. Part No.:
- E8PC-YS-N
- Manufacturer:
- Omron
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per Unit |
1 + | PHP1,582.83 |
Attribute | Value |
Device Type | Throttle |
Connection Type | M6 x 0.75 |
Material | SUS304 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Series | EBPC |