Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid, 0 l/min Min, 60 L/min Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
279-858
Mfr. Part No.:
406050/000-0015-121-32-58-01-12/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Media Monitored

Liquid

Device Type

Analog

Minimum Flow Rate

0 l/min

Maximum Flow Rate

60 L/min

Supply Voltage

18 → 30 V

Series

JUMO flowTRANS US W01

COO (Country of Origin):
DE
The Jumo flowTRANS US W01 ultrasonic flowmeter is designed for measuring the flow of both conductive and non-conductive liquid media in plastic or metal pipes. With a nominal width of DN 15 (1/2 inch), it features a PPSU material for the measuring tube and an external thread ISO 228 for the process connection. The seals are made from EPDM material, ensuring reliable performance. This flowmeter offers standard calibration and supports signal inputs and outputs such as pulse and 4 to 20 mA. The output scale ranges from 0 to 62.5 litters per minute, with a maximum flow rate of 4800 litters per minute.

Easy installation
Corrosion resistant
Low wear
Easy to clean