Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid, 0 l/min Min, 210 L/min Max
- RS Stock No.:
- 279-576
- Mfr. Part No.:
- 406050/000-0020-121-32-58-01-12/000
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-576
- Mfr. Part No.:
- 406050/000-0020-121-32-58-01-12/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Media Monitored | Liquid | |
| Device Type | Analog | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 210 L/min | |
| Supply Voltage | 18 → 30 V | |
| Series | JUMO flowTRANS US W01 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Media Monitored Liquid | ||
Device Type Analog | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 210 L/min | ||
Supply Voltage 18 → 30 V | ||
Series JUMO flowTRANS US W01 | ||
- COO (Country of Origin):
- DE
The Jumo flowTRANS US W01 ultrasonic flowmeter is designed to measure the flow of both conductive and non-conductive liquid media in plastic or metal pipes. With a nominal width of DN 20 (3/4 inch), it features a PPSU material for the measuring tube and an external thread ISO 228 for the process connection. The seals are made from EPDM material, ensuring long lasting performance. This flowmeter is calibrated to standard specifications and supports signal inputs and outputs such as pulse and 4 to 20 mA. The output scale ranges from 0 to 105 litters per minute, with a maximum flow rate of 2850 litters per minute.
Easy installation
Corrosion resistant
Low wear
Easy to clean
Corrosion resistant
Low wear
Easy to clean
