Hama External USB Floppy Disk Drive
- RS Stock No.:
- 730-2735
- Mfr. Part No.:
- 53100
- Manufacturer:
- Hama
Subtotal (1 unit)*
PHP3,609.95
(exc. VAT)
PHP4,043.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,609.95 |
*price indicative
- RS Stock No.:
- 730-2735
- Mfr. Part No.:
- 53100
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Form Factor | External USB | |
| Colour | Black | |
| Dimensions | 143 x 104 x 19mm | |
| Depth | 143mm | |
| Height | 19mm | |
| Width | 104mm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Form Factor External USB | ||
Colour Black | ||
Dimensions 143 x 104 x 19mm | ||
Depth 143mm | ||
Height 19mm | ||
Width 104mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
