Better World
Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Double-Door-Door Floor Standing Enclosure, Opaque
- RS Stock No.:
- 220-1639
- Mfr. Part No.:
- NSYSMX181240
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP347,980.86
(exc. VAT)
PHP389,738.56
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP347,980.86 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1639
- Mfr. Part No.:
- NSYSMX181240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN Accessoires | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Stainless Steel | |
| External Dimensions | 1800 x 1200 x 400mm | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT SFN Accessoires | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Stainless Steel | ||
External Dimensions 1800 x 1200 x 400mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- BG
The Schneider Electric SMX 304L stainless monobloc enclosure with Scotch Brite finish, Compact floor standing enclosure. No mounting plate included. 3 points lock, handle with 5 mm double-bar insert. It comes with Corrosive & Specific hygiene Environmental characteristics. Accessible operation is from Front Side.
It supports Floor-standing Installation
Sustainable green premium product
Sustainable green premium product

