Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP44, 1950 x 800 x 210mm
- RS Stock No.:
- 627-686
- Mfr. Part No.:
- 8GK1332-8KA32
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP115,196.71
(exc. VAT)
PHP129,020.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,196.71 |
*price indicative
- RS Stock No.:
- 627-686
- Mfr. Part No.:
- 8GK1332-8KA32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP44 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 800 x 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP44 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 800 x 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Cabinet designed to meet rigorous operational demands while providing robust protection. With an IP44 rating, it guarantees reliable performance in challenging environments, ensuring the safety of your electronic components. Its sturdy construction features powder-coated steel, allowing it to withstand wear and tear, making it a dependable choice for various applications. The cabinets spacious dimensions accommodate substantial equipment, while offering convenient accessibility for installation and maintenance. Equipped with a number of built-in features, it supports modular installations and contributes to efficient space management in industrial setups.
Floor-mounted design ensures stability and ease of access
Designed to support optional side-by-side mounting for versatile configuration
Includes cable entry and is equipped for multiple rows to enhance organisation
Safety class 2 and IK09 protection ensures superior safety standards
Steel material offers long-lasting durability whilst being aesthetically pleasing
Lightweight at 51 kg, facilitating easier installation and handling
Designed to support optional side-by-side mounting for versatile configuration
Includes cable entry and is equipped for multiple rows to enhance organisation
Safety class 2 and IK09 protection ensures superior safety standards
Steel material offers long-lasting durability whilst being aesthetically pleasing
Lightweight at 51 kg, facilitating easier installation and handling
Related links
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP44, 1950 x 1300 x 210mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP44, 1950 x 300 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP44, 1950 x 1050 x 210mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP44, 1950 x 550 x 210mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP44, 1950 x 1300 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 800 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 800 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 320mm
